
2147631123 | |
|---|---|
DigiKey Part Number | 900-2147631123-ND |
Manufacturer | |
Manufacturer Product Number | 2147631123 |
Description | MICROFIT 3.0 M-S 225MM 18AWG LEA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Black 18 AWG Jumper Lead Pin to Cable (Round) Tin 8.86" (225.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 8.86" (225.00mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,04000 Kč | 17,04 Kč |
| 10 | 14,45600 Kč | 144,56 Kč |
| 25 | 13,54240 Kč | 338,56 Kč |
| 50 | 12,89060 Kč | 644,53 Kč |
| 100 | 12,27450 Kč | 1 227,45 Kč |
| 300 | 11,35883 Kč | 3 407,65 Kč |
| 500 | 10,95624 Kč | 5 478,12 Kč |
| 1 000 | 10,43286 Kč | 10 432,86 Kč |
| 2 500 | 9,77968 Kč | 24 449,20 Kč |
| Unit Price without VAT: | 17,04000 Kč |
|---|---|
| Unit Price with VAT: | 20,61840 Kč |










