
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 2.95" (75.00mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,84000 Kč | 20,84 Kč |
| 10 | 17,73300 Kč | 177,33 Kč |
| 25 | 16,61840 Kč | 415,46 Kč |
| 50 | 15,82280 Kč | 791,14 Kč |
| 100 | 15,06510 Kč | 1 506,51 Kč |
| 300 | 13,94100 Kč | 4 182,30 Kč |
| 500 | 13,44678 Kč | 6 723,39 Kč |
| 1 000 | 12,80474 Kč | 12 804,74 Kč |
| 2 500 | 12,00325 Kč | 30 008,12 Kč |
| Unit Price without VAT: | 20,84000 Kč |
|---|---|
| Unit Price with VAT: | 25,21640 Kč |











