
2147612225 | |
|---|---|
DigiKey Part Number | 900-2147612225-ND |
Manufacturer | |
Manufacturer Product Number | 2147612225 |
Description | MICROFIT 3.0 F-S 450MM 18AWG LEA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Red 18 AWG Jumper Lead Socket to Cable (Round) Gold 17.7" (450.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2147612225 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 17.7" (450.0mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,51000 Kč | 27,51 Kč |
| 10 | 23,43400 Kč | 234,34 Kč |
| 25 | 21,97240 Kč | 549,31 Kč |
| 50 | 20,91820 Kč | 1 045,91 Kč |
| 100 | 19,91870 Kč | 1 991,87 Kč |
| 300 | 18,43133 Kč | 5 529,40 Kč |
| 500 | 17,77858 Kč | 8 889,29 Kč |
| 1 000 | 16,92985 Kč | 16 929,85 Kč |
| 2 500 | 15,87029 Kč | 39 675,72 Kč |
| Unit Price without VAT: | 27,51000 Kč |
|---|---|
| Unit Price with VAT: | 33,28710 Kč |






