
2147612224 | |
|---|---|
DigiKey Part Number | 23-2147612224-ND |
Manufacturer | |
Manufacturer Product Number | 2147612224 |
Description | MICROFIT 3.0 F-S 300MM 18AWG LEA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Red 18 AWG Jumper Lead Socket to Cable (Round) Gold 11.8" (300.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 11.8" (300.0mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,14000 Kč | 28,14 Kč |
| 10 | 23,89600 Kč | 238,96 Kč |
| 25 | 22,39240 Kč | 559,81 Kč |
| 50 | 21,31720 Kč | 1 065,86 Kč |
| 100 | 20,29880 Kč | 2 029,88 Kč |
| 250 | 19,02672 Kč | 4 756,68 Kč |
| 500 | 18,11792 Kč | 9 058,96 Kč |
| 1 000 | 17,25301 Kč | 17 253,01 Kč |
| 2 500 | 16,17308 Kč | 40 432,70 Kč |
| Unit Price without VAT: | 28,14000 Kč |
|---|---|
| Unit Price with VAT: | 34,04940 Kč |


