
2147612122 | |
|---|---|
DigiKey Part Number | 900-2147612122-ND |
Manufacturer | |
Manufacturer Product Number | 2147612122 |
Description | MICROFIT 3.0 F-S 150MM 18AWG LEA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Red 18 AWG Jumper Lead Socket to Cable (Round) Tin 5.91" (150.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 5.91" (150.00mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,93000 Kč | 18,93 Kč |
| 10 | 16,06200 Kč | 160,62 Kč |
| 25 | 15,04680 Kč | 376,17 Kč |
| 50 | 14,32280 Kč | 716,14 Kč |
| 100 | 13,63830 Kč | 1 363,83 Kč |
| 300 | 12,62093 Kč | 3 786,28 Kč |
| 500 | 12,17360 Kč | 6 086,80 Kč |
| 1 000 | 11,59206 Kč | 11 592,06 Kč |
| 2 500 | 10,86631 Kč | 27 165,78 Kč |
| Unit Price without VAT: | 18,93000 Kč |
|---|---|
| Unit Price with VAT: | 22,90530 Kč |


