
2147612115 | |
|---|---|
DigiKey Part Number | 900-2147612115-ND |
Manufacturer | |
Manufacturer Product Number | 2147612115 |
Description | MICROFIT 3.0 F-S 450MM 20AWG LEA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Red 20 AWG Jumper Lead Socket to Cable (Round) Tin 17.7" (450.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2147612115 Models |
Category | Wire Gauge 20 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Red |
Packaging Bag | Contact Finish Thickness 40.0µin (1.02µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 17.7" (450.0mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,49000 Kč | 22,49 Kč |
| 10 | 19,08700 Kč | 190,87 Kč |
| 25 | 17,89280 Kč | 447,32 Kč |
| 50 | 17,03860 Kč | 851,93 Kč |
| 100 | 16,22410 Kč | 1 622,41 Kč |
| 300 | 15,01273 Kč | 4 503,82 Kč |
| 500 | 14,48094 Kč | 7 240,47 Kč |
| 1 000 | 13,78945 Kč | 13 789,45 Kč |
| 2 500 | 12,92622 Kč | 32 315,55 Kč |
| Unit Price without VAT: | 22,49000 Kč |
|---|---|
| Unit Price with VAT: | 27,21290 Kč |


