
2147612114 | |
|---|---|
DigiKey Part Number | 900-2147612114-ND |
Manufacturer | |
Manufacturer Product Number | 2147612114 |
Description | MICROFIT 3.0 F-S 300MM 20AWG LEA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Red 20 AWG Jumper Lead Socket to Cable (Round) Tin 11.8" (300.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2147612114 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 11.8" (300.0mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,41000 Kč | 21,41 Kč |
| 10 | 18,22500 Kč | 182,25 Kč |
| 25 | 17,08080 Kč | 427,02 Kč |
| 50 | 16,26240 Kč | 813,12 Kč |
| 100 | 15,48370 Kč | 1 548,37 Kč |
| 300 | 14,32683 Kč | 4 298,05 Kč |
| 500 | 13,81962 Kč | 6 909,81 Kč |
| 1 000 | 13,15977 Kč | 13 159,77 Kč |
| 2 500 | 12,33592 Kč | 30 839,80 Kč |
| Unit Price without VAT: | 21,41000 Kč |
|---|---|
| Unit Price with VAT: | 25,90610 Kč |


