2147612101
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2147612104

DigiKey Part Number
900-2147612104-ND
Manufacturer
Manufacturer Product Number
2147612104
Description
MICROFIT 3.0 F-S 300MM 22AWG LEA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Red 22 AWG Jumper Lead Socket to Cable (Round) Tin 11.8" (300.0mm)
Datasheet
 Datasheet
EDA/CAD Models
2147612104 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Contact End
Socket to Cable (Round)
Length
11.8" (300.0mm)
Wire Gauge
22 AWG
Contact Finish
Tin
Color
Red
Contact Finish Thickness
40.0µin (1.02µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 530
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
122,94000 Kč22,94 Kč
1019,47100 Kč194,71 Kč
2518,24600 Kč456,15 Kč
5017,37460 Kč868,73 Kč
10016,54320 Kč1 654,32 Kč
30015,30757 Kč4 592,27 Kč
50014,76532 Kč7 382,66 Kč
1 00014,06035 Kč14 060,35 Kč
2 50013,18008 Kč32 950,20 Kč
Manufacturers Standard Package
Unit Price without VAT:22,94000 Kč
Unit Price with VAT:27,75740 Kč