
2147611204 | |
|---|---|
DigiKey Part Number | 900-2147611204-ND |
Manufacturer | |
Manufacturer Product Number | 2147611204 |
Description | MICROFIT 3.0 F-S 300MM 22AWG LEA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Black 22 AWG Jumper Lead Socket to Cable (Round) Gold 11.8" (300.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2147611204 Models |
Category | Wire Gauge 22 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Black |
Packaging Bag | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 11.8" (300.0mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,98000 Kč | 28,98 Kč |
| 10 | 24,61000 Kč | 246,10 Kč |
| 25 | 23,06440 Kč | 576,61 Kč |
| 50 | 21,96400 Kč | 1 098,20 Kč |
| 100 | 20,91190 Kč | 2 091,19 Kč |
| 300 | 19,35107 Kč | 5 805,32 Kč |
| 500 | 18,66596 Kč | 9 332,98 Kč |
| 1 000 | 17,77481 Kč | 17 774,81 Kč |
| 2 500 | 16,66225 Kč | 41 655,62 Kč |
| Unit Price without VAT: | 28,98000 Kč |
|---|---|
| Unit Price with VAT: | 35,06580 Kč |





