
2147602225 | |
|---|---|
DigiKey Part Number | 900-2147602225-ND |
Manufacturer | |
Manufacturer Product Number | 2147602225 |
Description | MICROFIT 3.0 F-F 450MM 18AWG LEA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Red 18 AWG Jumper Lead Socket to Socket Gold 17.7" (450.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2147602225 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 17.7" (450.0mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,51000 Kč | 27,51 Kč |
| 10 | 23,39200 Kč | 233,92 Kč |
| 25 | 21,93040 Kč | 548,26 Kč |
| 50 | 20,88040 Kč | 1 044,02 Kč |
| 100 | 19,88090 Kč | 1 988,09 Kč |
| 300 | 18,39633 Kč | 5 518,90 Kč |
| 500 | 17,74498 Kč | 8 872,49 Kč |
| 1 000 | 16,89772 Kč | 16 897,72 Kč |
| 2 500 | 15,83997 Kč | 39 599,92 Kč |
| Unit Price without VAT: | 27,51000 Kč |
|---|---|
| Unit Price with VAT: | 33,28710 Kč |



