
2147602223 | |
|---|---|
DigiKey Part Number | 900-2147602223-ND |
Manufacturer | |
Manufacturer Product Number | 2147602223 |
Description | MICROFIT 3.0 F-F 225MM 18AWG LEA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Red 18 AWG Jumper Lead Socket to Socket Gold 8.86" (225.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2147602223 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.86" (225.00mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,82000 Kč | 24,82 Kč |
| 10 | 21,14300 Kč | 211,43 Kč |
| 25 | 19,82400 Kč | 495,60 Kč |
| 50 | 18,87300 Kč | 943,65 Kč |
| 100 | 17,97310 Kč | 1 797,31 Kč |
| 300 | 16,63057 Kč | 4 989,17 Kč |
| 500 | 16,04148 Kč | 8 020,74 Kč |
| 1 000 | 15,27573 Kč | 15 275,73 Kč |
| 2 500 | 14,31962 Kč | 35 799,05 Kč |
| Unit Price without VAT: | 24,82000 Kč |
|---|---|
| Unit Price with VAT: | 30,03220 Kč |










