6 Position Cable Assembly Rectangular Plug to Individual Wire Leads 1.97' (600.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Cable Assembly Rectangular Plug to Individual Wire Leads 1.97' (600.00mm)
Conectores de alimentación Micro-Fit

2147581063

DigiKey Part Number
900-2147581063-ND
Manufacturer
Manufacturer Product Number
2147581063
Description
MICRO-FIT3.0 P-S 6 CIRCUIT 600MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
6 Position Cable Assembly Rectangular Plug to Individual Wire Leads 1.97' (600.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2147581063 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Plug to Individual Wire Leads
Number of Positions
6
Number of Rows
2
Pitch - Connector
0.118" (3.00mm)
Pitch - Cable
-
Length
1.97' (600.00mm)
Features
-
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
40.0µin (1.02µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 493
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
194,30000 Kč94,30 Kč
1080,20100 Kč802,01 Kč
2575,16520 Kč1 879,13 Kč
5071,57420 Kč3 578,71 Kč
10068,15780 Kč6 815,78 Kč
25063,89012 Kč15 972,53 Kč
50061,31612 Kč30 658,06 Kč
Manufacturers Standard Package
Unit Price without VAT:94,30000 Kč
Unit Price with VAT:114,10300 Kč