


2147581023 | |
|---|---|
DigiKey Part Number | 900-2147581023-ND |
Manufacturer | |
Manufacturer Product Number | 2147581023 |
Description | MICRO-FIT3.0 P-S 2 CIRCUIT 600MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Plug to Individual Wire Leads 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2147581023 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Individual Wire Leads | |
Number of Positions | 2 | |
Number of Rows | 2 | |
Pitch - Connector | 0.118" (3.00mm) | |
Pitch - Cable | - | |
Length | 1.97' (600.00mm) | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,24000 Kč | 35,24 Kč |
| 10 | 29,87600 Kč | 298,76 Kč |
| 25 | 28,00080 Kč | 700,02 Kč |
| 50 | 26,66320 Kč | 1 333,16 Kč |
| 100 | 25,38820 Kč | 2 538,82 Kč |
| 250 | 23,79796 Kč | 5 949,49 Kč |
| 500 | 22,66164 Kč | 11 330,82 Kč |
| 1 000 | 21,57987 Kč | 21 579,87 Kč |
| 2 500 | 20,22940 Kč | 50 573,50 Kč |
| Unit Price without VAT: | 35,24000 Kč |
|---|---|
| Unit Price with VAT: | 42,64040 Kč |




