2 Position Cable Assembly Rectangular Plug to Individual Wire Leads 0.492' (150.00mm, 5.91")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Cable Assembly Rectangular Plug to Individual Wire Leads 0.492' (150.00mm, 5.91")
Conectores de alimentación Micro-Fit

2147581021

DigiKey Part Number
900-2147581021-ND
Manufacturer
Manufacturer Product Number
2147581021
Description
MICRO-FIT3.0 P-S 2 CIRCUIT 150MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2 Position Cable Assembly Rectangular Plug to Individual Wire Leads 0.492' (150.00mm, 5.91")
Datasheet
 Datasheet
EDA/CAD Models
2147581021 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Plug to Individual Wire Leads
Number of Positions
2
Number of Rows
2
Pitch - Connector
0.118" (3.00mm)
Pitch - Cable
-
Length
0.492' (150.00mm, 5.91")
Features
-
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
40.0µin (1.02µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 407
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
130,67000 Kč30,67 Kč
1026,07300 Kč260,73 Kč
2524,42840 Kč610,71 Kč
5023,26060 Kč1 163,03 Kč
10022,14820 Kč2 214,82 Kč
25020,76080 Kč5 190,20 Kč
50019,76962 Kč9 884,81 Kč
1 00018,82574 Kč18 825,74 Kč
2 50017,64756 Kč44 118,90 Kč
Manufacturers Standard Package
Unit Price without VAT:30,67000 Kč
Unit Price with VAT:37,11070 Kč