


2147572083 | |
|---|---|
DigiKey Part Number | 900-2147572083-ND |
Manufacturer | |
Manufacturer Product Number | 2147572083 |
Description | MICRO-FIT3.0 P-P 8 CIRCUIT 600MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Plug to Plug 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2147572083 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 8 | |
Number of Rows | 2 | |
Pitch - Connector | 0.118" (3.00mm) | |
Pitch - Cable | - | |
Length | 1.97' (600.00mm) | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,68000 Kč | 203,68 Kč |
| 10 | 173,17100 Kč | 1 731,71 Kč |
| 25 | 162,30600 Kč | 4 057,65 Kč |
| 50 | 154,55780 Kč | 7 727,89 Kč |
| 100 | 147,18340 Kč | 14 718,34 Kč |
| 250 | 137,97196 Kč | 34 492,99 Kč |
| 500 | 131,39162 Kč | 65 695,81 Kč |
| 1 000 | 125,12750 Kč | 125 127,50 Kč |
| Unit Price without VAT: | 203,68000 Kč |
|---|---|
| Unit Price with VAT: | 246,45280 Kč |











