2147571041
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2147571041
Conectores de alimentación Micro-Fit

2147572043

DigiKey Part Number
900-2147572043-ND
Manufacturer
Manufacturer Product Number
2147572043
Description
MICRO-FIT3.0 P-P 4 CIRCUIT 600MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4 Position Cable Assembly Rectangular Plug to Plug 1.97' (600.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2147572043 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Plug to Plug
Number of Positions
4
Number of Rows
2
Pitch - Connector
0.118" (3.00mm)
Pitch - Cable
-
Length
1.97' (600.00mm)
Features
-
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 197
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
192,83000 Kč92,83 Kč
1078,85300 Kč788,53 Kč
2573,91080 Kč1 847,77 Kč
5070,38280 Kč3 519,14 Kč
10067,02110 Kč6 702,11 Kč
25062,82416 Kč15 706,04 Kč
50060,19794 Kč30 098,97 Kč
Manufacturers Standard Package
Unit Price without VAT:92,83000 Kč
Unit Price with VAT:112,32430 Kč