


2147562022 | |
|---|---|
DigiKey Part Number | 900-2147562022-ND |
Manufacturer | |
Manufacturer Product Number | 2147562022 |
Description | MICRO-FIT3.0 R-S 2 CIRCUIT 300MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2147562022 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 2 | |
Number of Rows | 2 | |
Pitch - Connector | 0.118" (3.00mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,92000 Kč | 40,92 Kč |
| 10 | 34,72600 Kč | 347,26 Kč |
| 25 | 32,54000 Kč | 813,50 Kč |
| 50 | 30,98640 Kč | 1 549,32 Kč |
| 100 | 29,50300 Kč | 2 950,30 Kč |
| 250 | 27,65516 Kč | 6 913,79 Kč |
| 500 | 26,33506 Kč | 13 167,53 Kč |
| 1 000 | 25,07844 Kč | 25 078,44 Kč |
| 2 500 | 23,50930 Kč | 58 773,25 Kč |
| Unit Price without VAT: | 40,92000 Kč |
|---|---|
| Unit Price with VAT: | 49,51320 Kč |









