


2147532081 | |
|---|---|
DigiKey Part Number | 900-2147532081-ND |
Manufacturer | |
Manufacturer Product Number | 2147532081 |
Description | MICROFIT 3.0 SR P-S 8CKT 150 MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Plug to Individual Wire Leads 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2147532081 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Individual Wire Leads | |
Number of Positions | 8 | |
Number of Rows | 1 | |
Pitch - Connector | 0.118" (3.00mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,94000 Kč | 72,94 Kč |
| 10 | 61,93100 Kč | 619,31 Kč |
| 25 | 58,04760 Kč | 1 451,19 Kč |
| 50 | 55,27400 Kč | 2 763,70 Kč |
| 100 | 52,63300 Kč | 5 263,30 Kč |
| 250 | 49,33732 Kč | 12 334,33 Kč |
| 500 | 46,98284 Kč | 23 491,42 Kč |
| 1 000 | 44,74165 Kč | 44 741,65 Kč |
| 2 500 | 41,94302 Kč | 104 857,55 Kč |
| Unit Price without VAT: | 72,94000 Kč |
|---|---|
| Unit Price with VAT: | 88,25740 Kč |










