


2147531042 | |
|---|---|
DigiKey Part Number | 900-2147531042-ND |
Manufacturer | |
Manufacturer Product Number | 2147531042 |
Description | MICROFIT 3.0 SR P-S 4CKT 300 MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Plug to Individual Wire Leads 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2147531042 Models |
Category | Pitch - Connector 0.118" (3.00mm) |
Manufacturer Molex | Length 0.984' (300.00mm, 11.81") |
Series | Color Black, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Plug to Individual Wire Leads | Contact Finish Tin |
Number of Positions 4 | Contact Finish Thickness 40.0µin (1.02µm) |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,14000 Kč | 66,14 Kč |
| 10 | 56,16500 Kč | 561,65 Kč |
| 25 | 52,65040 Kč | 1 316,26 Kč |
| 50 | 50,13320 Kč | 2 506,66 Kč |
| 100 | 47,74060 Kč | 4 774,06 Kč |
| 250 | 44,75020 Kč | 11 187,55 Kč |
| 500 | 42,61392 Kč | 21 306,96 Kč |
| 1 000 | 40,58105 Kč | 40 581,05 Kč |
| 2 500 | 38,04253 Kč | 95 106,32 Kč |
| Unit Price without VAT: | 66,14000 Kč |
|---|---|
| Unit Price with VAT: | 80,02940 Kč |


