


2147521081 | |
|---|---|
DigiKey Part Number | 900-2147521081-ND |
Manufacturer | |
Manufacturer Product Number | 2147521081 |
Description | MICROFIT 3.0 SR P-P 8CKT 150 MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Plug to Plug 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2147521081 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 8 | |
Number of Rows | 1 | |
Pitch - Connector | 0.118" (3.00mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,80000 Kč | 117,80 Kč |
| 10 | 100,09700 Kč | 1 000,97 Kč |
| 25 | 93,81920 Kč | 2 345,48 Kč |
| 50 | 89,33380 Kč | 4 466,69 Kč |
| 100 | 85,06920 Kč | 8 506,92 Kč |
| 250 | 79,74284 Kč | 19 935,71 Kč |
| 500 | 75,93842 Kč | 37 969,21 Kč |
| 1 000 | 72,31690 Kč | 72 316,90 Kč |
| 2 500 | 67,79456 Kč | 169 486,40 Kč |
| Unit Price without VAT: | 117,80000 Kč |
|---|---|
| Unit Price with VAT: | 142,53800 Kč |











