3 Position Cable Assembly Rectangular Plug to Plug 0.984' (300.00mm, 11.81")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Cable Assembly Rectangular Plug to Plug 0.984' (300.00mm, 11.81")
Conectores de alimentación Micro-Fit

2147521032

DigiKey Part Number
900-2147521032-ND
Manufacturer
Manufacturer Product Number
2147521032
Description
MICROFIT 3.0 SR P-P 3CKT 300 MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3 Position Cable Assembly Rectangular Plug to Plug 0.984' (300.00mm, 11.81")
Datasheet
 Datasheet
EDA/CAD Models
2147521032 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug to Plug
Number of Positions
3
Number of Rows
1
Pitch - Connector
0.118" (3.00mm)
Pitch - Cable
-
Length
0.984' (300.00mm, 11.81")
Features
-
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
40.0µin (1.02µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 371
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
148,19000 Kč48,19 Kč
1040,99000 Kč409,90 Kč
2538,41640 Kč960,41 Kč
5036,57940 Kč1 828,97 Kč
10034,83130 Kč3 483,13 Kč
25032,64928 Kč8 162,32 Kč
50031,09094 Kč15 545,47 Kč
1 00029,60724 Kč29 607,24 Kč
2 50027,75480 Kč69 387,00 Kč
Manufacturers Standard Package
Unit Price without VAT:48,19000 Kč
Unit Price with VAT:58,30990 Kč