


2147521021 | |
|---|---|
DigiKey Part Number | 900-2147521021-ND |
Manufacturer | |
Manufacturer Product Number | 2147521021 |
Description | MICROFIT 3.0 SR P-P 2CKT 150 MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Plug to Plug 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2147521021 Models |
Category | Pitch - Connector 0.118" (3.00mm) |
Manufacturer Molex | Length 0.492' (150.00mm, 5.91") |
Series | Color Black, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Plug to Plug | Contact Finish Tin |
Number of Positions 2 | Contact Finish Thickness 40.0µin (1.02µm) |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,91000 Kč | 52,91 Kč |
| 10 | 44,95700 Kč | 449,57 Kč |
| 25 | 42,13040 Kč | 1 053,26 Kč |
| 50 | 40,11880 Kč | 2 005,94 Kč |
| 100 | 38,20170 Kč | 3 820,17 Kč |
| 250 | 35,80916 Kč | 8 952,29 Kč |
| 500 | 34,09992 Kč | 17 049,96 Kč |
| 1 000 | 32,47278 Kč | 32 472,78 Kč |
| 2 500 | 30,44114 Kč | 76 102,85 Kč |
| Unit Price without VAT: | 52,91000 Kč |
|---|---|
| Unit Price with VAT: | 64,02110 Kč |



