6 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.97' (600.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.97' (600.00mm)
Conectores de alimentación Micro-Fit

2147512063

DigiKey Part Number
900-2147512063-ND
Manufacturer
Manufacturer Product Number
2147512063
Description
MICROFIT 3.0 SR R-S 6CKT 600 MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.97' (600.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2147512063 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Individual Wire Leads
Number of Positions
6
Number of Rows
1
Pitch - Connector
0.118" (3.00mm)
Pitch - Cable
-
Length
1.97' (600.00mm)
Features
-
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
195,25000 Kč95,25 Kč
1080,92200 Kč809,22 Kč
2575,84240 Kč1 896,06 Kč
5072,22140 Kč3 611,07 Kč
10068,77240 Kč6 877,24 Kč
25064,46704 Kč16 116,76 Kč
50061,39118 Kč30 695,59 Kč
1 00058,46309 Kč58 463,09 Kč
2 50054,80728 Kč137 018,20 Kč
Manufacturers Standard Package
Unit Price without VAT:95,25000 Kč
Unit Price with VAT:115,25250 Kč