


2147512021 | |
|---|---|
DigiKey Part Number | 900-2147512021-ND |
Manufacturer | |
Manufacturer Product Number | 2147512021 |
Description | MICROFIT 3.0 SR R-S 2CKT 150 MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2147512021 Models |
Category | Pitch - Connector 0.118" (3.00mm) |
Manufacturer Molex | Length 0.492' (150.00mm, 5.91") |
Series | Color Black, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Individual Wire Leads | Contact Finish Gold |
Number of Positions 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,10000 Kč | 44,10 Kč |
| 10 | 37,50200 Kč | 375,02 Kč |
| 25 | 35,15920 Kč | 878,98 Kč |
| 50 | 33,47500 Kč | 1 673,75 Kč |
| 100 | 31,87500 Kč | 3 187,50 Kč |
| 250 | 29,87764 Kč | 7 469,41 Kč |
| 500 | 28,45104 Kč | 14 225,52 Kč |
| 1 000 | 27,09288 Kč | 27 092,88 Kč |
| 2 500 | 25,39767 Kč | 63 494,18 Kč |
| Unit Price without VAT: | 44,10000 Kč |
|---|---|
| Unit Price with VAT: | 53,36100 Kč |










