2147502081
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2147502081
Conectores de alimentación Micro-Fit

2147502083

DigiKey Part Number
900-2147502083-ND
Manufacturer
Manufacturer Product Number
2147502083
Description
MICROFIT 3.0 SR R-R 8CKT 600 MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
8 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2147502083 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
8
Number of Rows
1
Pitch - Connector
0.118" (3.00mm)
Pitch - Cable
-
Length
1.97' (600.00mm)
Features
-
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1209,53000 Kč209,53 Kč
10178,06400 Kč1 780,64 Kč
25166,91320 Kč4 172,83 Kč
50158,94100 Kč7 947,05 Kč
100151,35540 Kč15 135,54 Kč
250141,88440 Kč35 471,10 Kč
500135,11840 Kč67 559,20 Kč
1 000128,67728 Kč128 677,28 Kč
Manufacturers Standard Package
Unit Price without VAT:209,53000 Kč
Unit Price with VAT:253,53130 Kč