


2147502031 | |
|---|---|
DigiKey Part Number | 900-2147502031-ND |
Manufacturer | |
Manufacturer Product Number | 2147502031 |
Description | MICROFIT 3.0 SR R-R 3CKT 150 MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2147502031 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 3 | |
Number of Rows | 1 | |
Pitch - Connector | 0.118" (3.00mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,45000 Kč | 68,45 Kč |
| 10 | 58,12200 Kč | 581,22 Kč |
| 25 | 54,48560 Kč | 1 362,14 Kč |
| 50 | 51,88180 Kč | 2 594,09 Kč |
| 100 | 49,40410 Kč | 4 940,41 Kč |
| 250 | 46,30984 Kč | 11 577,46 Kč |
| 500 | 44,10000 Kč | 22 050,00 Kč |
| 1 000 | 41,99600 Kč | 41 996,00 Kč |
| 2 500 | 39,36882 Kč | 98 422,05 Kč |
| Unit Price without VAT: | 68,45000 Kč |
|---|---|
| Unit Price with VAT: | 82,82450 Kč |


