2147502051
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2147502051
Conectores de alimentación Micro-Fit

2147501052

DigiKey Part Number
900-2147501052-ND
Manufacturer
Manufacturer Product Number
2147501052
Description
MICROFIT 3.0 SR R-R 5CKT 300 MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81")
Datasheet
 Datasheet
EDA/CAD Models
2147501052 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
5
Number of Rows
1
Pitch - Connector
0.118" (3.00mm)
Pitch - Cable
-
Length
0.984' (300.00mm, 11.81")
Features
-
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
40.0µin (1.02µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 290
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
189,42000 Kč89,42 Kč
1075,98800 Kč759,88 Kč
2571,21800 Kč1 780,45 Kč
5067,81940 Kč3 390,97 Kč
10064,57970 Kč6 457,97 Kč
25060,53608 Kč15 134,02 Kč
50057,64736 Kč28 823,68 Kč
1 00054,89768 Kč54 897,68 Kč
2 50051,46470 Kč128 661,75 Kč
Manufacturers Standard Package
Unit Price without VAT:89,42000 Kč
Unit Price with VAT:108,19820 Kč