


2147210120 | |
|---|---|
DigiKey Part Number | 900-2147210120TR-ND - Tape & Reel (TR) 900-2147210120CT-ND - Cut Tape (CT) 900-2147210120DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2147210120 |
Description | ZERO-HACHI 0.8 HDR SR RA ETP SN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Position Header Connector 0.031" (0.80mm) Surface Mount, Right Angle Tin |
Datasheet | Datasheet |
EDA/CAD Models | 2147210120 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Series | Insulation Color Black |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.063" (1.60mm) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Forked | Contact Finish - Post Tin |
Style Board to Cable/Wire | Features Solder Retention |
Number of Positions | Current Rating (Amps) 1A |
Number of Positions Loaded All | Voltage Rating 30V |
Pitch - Mating | Applications General Purpose, Telecommunications |
Number of Rows 1 | Insulation Material Liquid Crystal Polymer (LCP) |
Mounting Type Surface Mount, Right Angle | Contact Material Copper Alloy |
Termination | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Fastening Type Detent Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,45000 Kč | 51,45 Kč |
| 10 | 43,71800 Kč | 437,18 Kč |
| 100 | 37,15180 Kč | 3 715,18 Kč |
| 500 | 33,16256 Kč | 16 581,28 Kč |
| 1 000 | 32,36086 Kč | 32 360,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 25,92577 Kč | 129 628,85 Kč |
| Unit Price without VAT: | 51,45000 Kč |
|---|---|
| Unit Price with VAT: | 62,25450 Kč |


