9 Position Header Connector 0.031" (0.80mm) Surface Mount, Right Angle Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 Position Header Connector 0.031" (0.80mm) Surface Mount, Right Angle Tin
Zero-Hachi 0.80mm Pitch Connector

2147210090

DigiKey Part Number
900-2147210090-ND
Manufacturer
Manufacturer Product Number
2147210090
Description
ZERO-HACHI 0.8 HDR SR RA ETP SN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
9 Position Header Connector 0.031" (0.80mm) Surface Mount, Right Angle Tin
Datasheet
 Datasheet
EDA/CAD Models
2147210090 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Forked
Style
Board to Cable/Wire
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Surface Mount, Right Angle
Termination
Fastening Type
Detent Lock
Contact Finish - Mating
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Insulation Color
Black
Insulation Height
0.063" (1.60mm)
Contact Length - Post
-
Operating Temperature
-40°C ~ 85°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
Solder Retention
Current Rating (Amps)
1A
Voltage Rating
30V
Applications
General Purpose, Telecommunications
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
-
Contact Material
Copper Alloy
Contact Finish Thickness - Post
39.4µin (1.00µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
30 0007,73720 Kč232 116,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,73720 Kč
Unit Price with VAT:9,36201 Kč