


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±2% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3982K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 105°C | |
Length - Lead Wire | 2.95" (75.00mm) | |
Mounting Type | Free Hanging | |
Package / Case | Ring Lug | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,47000 Kč | 60,47 Kč |
| 5 | 54,01200 Kč | 270,06 Kč |
| 10 | 51,59200 Kč | 515,92 Kč |
| 25 | 48,72720 Kč | 1 218,18 Kč |
| 50 | 46,76920 Kč | 2 338,46 Kč |
| 100 | 44,97390 Kč | 4 497,39 Kč |
| 500 | 41,36060 Kč | 20 680,30 Kč |
| 1 000 | 40,01543 Kč | 40 015,43 Kč |
| 5 000 | 37,30554 Kč | 186 527,70 Kč |
| Unit Price without VAT: | 60,47000 Kč |
|---|---|
| Unit Price with VAT: | 73,16870 Kč |


