2146542603 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 493
Unit Price: 43,09000 Kč
Datasheet
NTC Thermistor 10k Ring Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 10k Ring Lug
Negative Temperature Coefficient (NTC) Thermistor
Basics of NTC and PTC Thermistors - Another Teaching Moment

2146542603

DigiKey Part Number
900-2146542603-ND
Manufacturer
Manufacturer Product Number
2146542603
Description
NTC RING CABLE - 3964 M3.5 75MM
Customer Reference
Detailed Description
NTC Thermistor 10k Ring Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Obsolete
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±2%
B Value Tolerance
-
B0/50
-
B25/50
-
B25/75
-
B25/85
3964K
B25/100
-
Operating Temperature
-40°C ~ 150°C
Power - Max
100 mW
Length - Lead Wire
2.95" (75.00mm)
Mounting Type
Free Hanging
Package / Case
Ring Lug
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes