
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3500K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 105°C | |
Power - Max | 100 mW | |
Length - Lead Wire | 2.95" (75.00mm) | |
Mounting Type | Free Hanging | |
Package / Case | Ring Lug | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,83000 Kč | 63,83 Kč |
| 5 | 56,94600 Kč | 284,73 Kč |
| 10 | 54,38500 Kč | 543,85 Kč |
| 25 | 51,34440 Kč | 1 283,61 Kč |
| 50 | 49,26560 Kč | 2 463,28 Kč |
| 100 | 47,36100 Kč | 4 736,10 Kč |
| 500 | 43,53096 Kč | 21 765,48 Kč |
| 1 000 | 42,10477 Kč | 42 104,77 Kč |
| 5 000 | 39,23178 Kč | 196 158,90 Kč |
| Unit Price without VAT: | 63,83000 Kč |
|---|---|
| Unit Price with VAT: | 77,23430 Kč |


