2144680008 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 180,91088 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 180,91088 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 180,91088 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 160,21801 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 160,21801 Kč
Datasheet
20 Rectangular Connectors - Housings Plug Gray 0.138" (3.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2144680008

DigiKey Part Number
900-2144680008-ND
Manufacturer
Manufacturer Product Number
2144680008
Description
MX150 20W PANEL MOUNT KEY DSELF-
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
20 Rectangular Connectors - Housings Plug Gray 0.138" (3.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Blade
Number of Positions
Pitch
0.138" (3.50mm)
Number of Rows
2
Row Spacing
0.236" (6.00mm)
Mounting Type
Panel Mount
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Gray
Features
Sealed
Insulation Material
Polyamide (PA6), Nylon 6, Glass Filled
Operating Temperature
-40°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
80180,91088 Kč14 472,87 Kč
Manufacturers Standard Package
Unit Price without VAT:180,91088 Kč
Unit Price with VAT:218,90216 Kč