38 Position Receptacle, Female Blade Sockets Connector Solder Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2141150013

DigiKey Part Number
900-2141150013-ND
Manufacturer
Manufacturer Product Number
2141150013
Description
CONN RCPT 38POS R/A SLDR
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
38 Position Receptacle, Female Blade Sockets Connector Solder Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
2141150013 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Active
Connector Style
-
Connector Type
Receptacle, Female Blade Sockets
Number of Positions
38
Pitch
-
Mounting Type
Through Hole, Right Angle
Number of Rows
5
Termination
Solder
Wire Gauge
-
Features
Board Guide, Mating Guide
Color
Black
Fastening Type
Push-Pull
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Voltage Rating
125 V
Current Rating (Amps)
80 A
Material - Insulation
Liquid Crystal Polymer (LCP)
Operating Temperature
-40°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
450257,04538 Kč115 670,42 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:257,04538 Kč
Unit Price with VAT:311,02491 Kč