
2141150010 | |
|---|---|
DigiKey Part Number | 900-2141150010-ND |
Manufacturer | |
Manufacturer Product Number | 2141150010 |
Description | CONN RCPT 38POS R/A SLDR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 38 Position Receptacle, Female Blade Sockets Connector Solder Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2141150010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Receptacle, Female Blade Sockets | |
Number of Positions | 38 | |
Pitch | - | |
Mounting Type | Through Hole, Right Angle | |
Number of Rows | 5 | |
Termination | Solder | |
Wire Gauge | - | |
Features | Board Guide, Mating Guide | |
Color | Black | |
Fastening Type | Push-Pull | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Voltage Rating | 125 V | |
Current Rating (Amps) | 80 A | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 424,83000 Kč | 424,83 Kč |
| 10 | 361,01200 Kč | 3 610,12 Kč |
| 45 | 324,66689 Kč | 14 610,01 Kč |
| 90 | 309,17878 Kč | 27 826,09 Kč |
| 135 | 300,46459 Kč | 40 562,72 Kč |
| 270 | 286,14044 Kč | 77 257,92 Kč |
| 540 | 272,49944 Kč | 147 149,70 Kč |
| Unit Price without VAT: | 424,83000 Kč |
|---|---|
| Unit Price with VAT: | 514,04430 Kč |

