
2141130013 | |
|---|---|
DigiKey Part Number | 900-2141130013-ND |
Manufacturer | |
Manufacturer Product Number | 2141130013 |
Description | CONN PLUG 38POS R/A SLDR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 38 Position Plug, Male Blades Connector Solder Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2141130013 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Plug, Male Blades | |
Number of Positions | 38 | |
Pitch | - | |
Mounting Type | Through Hole, Right Angle | |
Number of Rows | 5 | |
Termination | Solder | |
Wire Gauge | - | |
Features | Board Guide, Mating Guide | |
Color | Black | |
Fastening Type | Push-Pull | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Voltage Rating | 125 V | |
Current Rating (Amps) | 80 A | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 295,28973 Kč | 132 880,38 Kč |
| Unit Price without VAT: | 295,28973 Kč |
|---|---|
| Unit Price with VAT: | 357,30057 Kč |

