
2140940020 | |
|---|---|
DigiKey Part Number | 23-2140940020TR-ND - Tape & Reel (TR) 23-2140940020CT-ND - Cut Tape (CT) 23-2140940020DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2140940020 |
Description | ONEBLADE 1.0WB HDR SMT VT ETP SN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 2 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2140940020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Blade | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 3 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Friction Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.213" (5.40mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 100VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,41000 Kč | 20,41 Kč |
| 10 | 17,37200 Kč | 173,72 Kč |
| 100 | 14,75180 Kč | 1 475,18 Kč |
| 500 | 13,16706 Kč | 6 583,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 11,68953 Kč | 14 027,44 Kč |
| 2 400 | 11,13165 Kč | 26 715,96 Kč |
| 3 600 | 10,81775 Kč | 38 943,90 Kč |
| 6 000 | 10,43502 Kč | 62 610,12 Kč |
| 8 400 | 10,19047 Kč | 85 599,95 Kč |
| 12 000 | 9,93741 Kč | 119 248,92 Kč |
| Unit Price without VAT: | 20,41000 Kč |
|---|---|
| Unit Price with VAT: | 24,69610 Kč |


