
2140935100 | |
|---|---|
DigiKey Part Number | 900-2140935100-ND |
Manufacturer | |
Manufacturer Product Number | 2140935100 |
Description | ONEBLADE 1.0WB CRIMP TERM SN AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Female Blade Sockets Contact Tin 30-32 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 2140935100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Female Blade Sockets | |
Contact Termination | Crimp | |
Wire Gauge | 30-32 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 000 | 0,46018 Kč | 55 221,60 Kč |
| Unit Price without VAT: | 0,46018 Kč |
|---|---|
| Unit Price with VAT: | 0,55682 Kč |


