Board-In Contact Tin 22-24 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2139221201

DigiKey Part Number
900-2139221201-ND
Manufacturer
Manufacturer Product Number
2139221201
Description
BOARD IN TERMINAL (R/A, SHORT TY
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Board-In Contact Tin 22-24 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
Molex
Wire Gauge
22-24 AWG
Packaging
Bulk
Contact Finish
Tin
Part Status
Active
Base Product Number
Pin or Socket
Board-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 157 273
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11,89000 Kč1,89 Kč
101,00200 Kč10,02 Kč
250,92960 Kč23,24 Kč
500,88820 Kč44,41 Kč
1000,84470 Kč84,47 Kč
2500,79072 Kč197,68 Kč
5000,75328 Kč376,64 Kč
1 0000,71719 Kč717,19 Kč
2 5000,67210 Kč1 680,25 Kč
Unit Price without VAT:1,89000 Kč
Unit Price with VAT:2,28690 Kč