NTC Thermistor 30k Ring Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 30k Ring Lug
Negative Temperature Coefficient (NTC) Thermistor

2138652933

DigiKey Part Number
900-2138652933-ND
Manufacturer
Manufacturer Product Number
2138652933
Description
NTC RING CBL 3982 M3.5 75MM 30K
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
NTC Thermistor 30k Ring Lug
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/85
3982K
Manufacturer
Molex
Operating Temperature
-40°C ~ 105°C
Series
Power - Max
150 mW
Packaging
Bag
Length - Lead Wire
2.95" (75.00mm)
Part Status
Active
Mounting Type
Free Hanging
Resistance in Ohms @ 25°C
30k
Package / Case
Ring Lug
Resistance Tolerance
±2%
Base Product Number
B Value Tolerance
±1%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
191,34000 Kč91,34 Kč
581,76600 Kč408,83 Kč
1078,21800 Kč782,18 Kč
2573,99680 Kč1 849,92 Kč
5071,12020 Kč3 556,01 Kč
10068,47870 Kč6 847,87 Kč
50063,16912 Kč31 584,56 Kč
1 00061,19111 Kč61 191,11 Kč
Manufacturers Standard Package
Unit Price without VAT:91,34000 Kč
Unit Price with VAT:110,52140 Kč