


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±2% | |
B Value Tolerance | ±2% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3982K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 105°C | |
Power - Max | 150 mW | |
Length - Lead Wire | 5.91" (150.00mm) | |
Mounting Type | Free Hanging | |
Package / Case | Ring Lug | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,88000 Kč | 63,88 Kč |
| 5 | 56,99600 Kč | 284,98 Kč |
| 10 | 54,46500 Kč | 544,65 Kč |
| 25 | 51,44840 Kč | 1 286,21 Kč |
| 50 | 49,39620 Kč | 2 469,81 Kč |
| 100 | 47,51200 Kč | 4 751,20 Kč |
| 500 | 43,72136 Kč | 21 860,68 Kč |
| 1 000 | 42,31005 Kč | 42 310,05 Kč |
| Unit Price without VAT: | 63,88000 Kč |
|---|---|
| Unit Price with VAT: | 77,29480 Kč |

