NTC Thermistor 5k Ring Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 5k Ring Lug
Negative Temperature Coefficient (NTC) Thermistor

2138652533

DigiKey Part Number
900-2138652533-ND
Manufacturer
Manufacturer Product Number
2138652533
Description
NTC RING CBL 3982 M3.5 75MM 5K
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
NTC Thermistor 5k Ring Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Resistance in Ohms @ 25°C
5k
Resistance Tolerance
±2%
B Value Tolerance
±1%
B0/50
-
B25/50
-
B25/75
-
B25/85
3982K
B25/100
-
Operating Temperature
-40°C ~ 105°C
Power - Max
150 mW
Length - Lead Wire
2.95" (75.00mm)
Mounting Type
Free Hanging
Package / Case
Ring Lug
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 588
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
160,10000 Kč60,10 Kč
553,70800 Kč268,54 Kč
1051,30900 Kč513,09 Kč
2548,46240 Kč1 211,56 Kč
5046,50840 Kč2 325,42 Kč
10044,72260 Kč4 472,26 Kč
50041,12740 Kč20 563,70 Kč
1 00039,78884 Kč39 788,84 Kč
5 00037,09218 Kč185 460,90 Kč
Manufacturers Standard Package
Unit Price without VAT:60,10000 Kč
Unit Price with VAT:72,72100 Kč