


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 4.7k | |
Resistance Tolerance | ±2% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3982K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 105°C | |
Power - Max | 150 mW | |
Length - Lead Wire | 2.95" (75.00mm) | |
Mounting Type | Free Hanging | |
Package / Case | Ring Lug | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 51,23670 Kč | 102 473,40 Kč |
| Unit Price without VAT: | 51,23670 Kč |
|---|---|
| Unit Price with VAT: | 61,99641 Kč |

