



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 2k | |
Resistance Tolerance | ±2% | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3985K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 100 mW | |
Length - Lead Wire | 2.95" (75.00mm) | |
Mounting Type | Free Hanging | |
Package / Case | Ring Lug | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,32000 Kč | 56,32 Kč |
| 5 | 50,30800 Kč | 251,54 Kč |
| 10 | 48,03900 Kč | 480,39 Kč |
| 30 | 44,85167 Kč | 1 345,55 Kč |
| 50 | 43,50740 Kč | 2 175,37 Kč |
| 100 | 41,82360 Kč | 4 182,36 Kč |
| 500 | 38,43290 Kč | 19 216,45 Kč |
| 1 000 | 37,17068 Kč | 37 170,68 Kč |
| 5 000 | 34,62755 Kč | 173 137,75 Kč |
| Unit Price without VAT: | 56,32000 Kč |
|---|---|
| Unit Price with VAT: | 68,14720 Kč |

