


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±2% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3982K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 105°C | |
Power - Max | 150 mW | |
Length - Lead Wire | 2.95" (75.00mm) | |
Mounting Type | Free Hanging | |
Package / Case | Ring Lug | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,22000 Kč | 97,22 Kč |
| 5 | 87,18400 Kč | 435,92 Kč |
| 10 | 83,48800 Kč | 834,88 Kč |
| 25 | 79,03640 Kč | 1 975,91 Kč |
| 50 | 76,00020 Kč | 3 800,01 Kč |
| 100 | 73,21580 Kč | 7 321,58 Kč |
| 500 | 67,61608 Kč | 33 808,04 Kč |
| 1 000 | 65,52993 Kč | 65 529,93 Kč |
| Unit Price without VAT: | 97,22000 Kč |
|---|---|
| Unit Price with VAT: | 117,63620 Kč |

