


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±2% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3982K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 105°C | |
Power - Max | 150 mW | |
Length - Lead Wire | 11.81" (300.00mm) | |
Mounting Type | Free Hanging | |
Package / Case | Ring Lug | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,97000 Kč | 91,97 Kč |
| 5 | 82,39600 Kč | 411,98 Kč |
| 10 | 78,84700 Kč | 788,47 Kč |
| 25 | 74,62680 Kč | 1 865,67 Kč |
| 50 | 71,74180 Kč | 3 587,09 Kč |
| 100 | 69,09390 Kč | 6 909,39 Kč |
| 500 | 63,76924 Kč | 31 884,62 Kč |
| 1 000 | 61,78599 Kč | 61 785,99 Kč |
| Unit Price without VAT: | 91,97000 Kč |
|---|---|
| Unit Price with VAT: | 111,28370 Kč |

