


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±2% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3982K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 105°C | |
Power - Max | 150 mW | |
Length - Lead Wire | 2.95" (75.00mm) | |
Mounting Type | Free Hanging | |
Package / Case | Ring Lug | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,99000 Kč | 83,99 Kč |
| 5 | 75,21400 Kč | 376,07 Kč |
| 10 | 71,93900 Kč | 719,39 Kč |
| 25 | 68,04200 Kč | 1 701,05 Kč |
| 50 | 65,37940 Kč | 3 268,97 Kč |
| 100 | 62,94150 Kč | 6 294,15 Kč |
| 500 | 58,03134 Kč | 29 015,67 Kč |
| 1 000 | 56,20262 Kč | 56 202,62 Kč |
| Unit Price without VAT: | 83,99000 Kč |
|---|---|
| Unit Price with VAT: | 101,62790 Kč |

