



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±2% | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3964K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 100 mW | |
Length - Lead Wire | 11.81" (300.00mm) | |
Mounting Type | Free Hanging | |
Package / Case | Ring Lug | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,94000 Kč | 103,94 Kč |
| 5 | 93,31600 Kč | 466,58 Kč |
| 10 | 89,36700 Kč | 893,67 Kč |
| 30 | 83,77500 Kč | 2 513,25 Kč |
| 50 | 81,42600 Kč | 4 071,30 Kč |
| 100 | 78,47160 Kč | 7 847,16 Kč |
| 500 | 72,52416 Kč | 36 262,08 Kč |
| 1 000 | 70,30781 Kč | 70 307,81 Kč |
| Unit Price without VAT: | 103,94000 Kč |
|---|---|
| Unit Price with VAT: | 125,76740 Kč |

