NTC Thermistor 10k Ring Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 10k Ring Lug
Negative Temperature Coefficient (NTC) Thermistor
Basics of NTC and PTC Thermistors - Another Teaching Moment

2138642635

DigiKey Part Number
900-2138642635-ND
Manufacturer
Manufacturer Product Number
2138642635
Description
NTC RING CABLE - 3964 M3 150MM 1
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k Ring Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±2%
B Value Tolerance
-
B0/50
-
B25/50
-
B25/75
-
B25/85
3964K
B25/100
-
Operating Temperature
-40°C ~ 150°C
Power - Max
100 mW
Length - Lead Wire
5.91" (150.00mm)
Mounting Type
Free Hanging
Package / Case
Ring Lug
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 1 996 View Now
All prices are in CZK
Bag
QuantityUnit PriceExt Price
193,02000 Kč93,02 Kč
583,44600 Kč417,23 Kč
1079,87600 Kč798,76 Kč
3074,81600 Kč2 244,48 Kč
5072,68660 Kč3 634,33 Kč
10070,01150 Kč7 001,15 Kč
50064,62470 Kč32 312,35 Kč
1 00062,61814 Kč62 618,14 Kč
Manufacturers Standard Package
Unit Price without VAT:93,02000 Kč
Unit Price with VAT:112,55420 Kč

Other Suppliers on DigiKey

1 996In Stock
Ships from WEC