



Category | B25/85 3964K |
Manufacturer Molex | Operating Temperature -40°C ~ 150°C |
Series | Power - Max 100 mW |
Packaging Bag | Length - Lead Wire 2.95" (75.00mm) |
Part Status Active | Mounting Type Free Hanging |
Resistance in Ohms @ 25°C 10k | Package / Case Ring Lug |
Resistance Tolerance ±2% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,46000 Kč | 85,46 Kč |
| 5 | 76,43200 Kč | 382,16 Kč |
| 10 | 73,09400 Kč | 730,94 Kč |
| 30 | 68,38333 Kč | 2 051,50 Kč |
| 50 | 66,40820 Kč | 3 320,41 Kč |
| 100 | 63,92420 Kč | 6 392,42 Kč |
| 500 | 58,92206 Kč | 29 461,03 Kč |
| 1 000 | 57,05955 Kč | 57 059,55 Kč |
| Unit Price without VAT: | 85,46000 Kč |
|---|---|
| Unit Price with VAT: | 103,40660 Kč |

